Current clamp meter 600 AAC TRMS, APPA33RII, Appa
Appa APPA33RII technical specifications.
| Type of measurement | TRMS |
| AAC max. | 600 |
| VAC max. | 600 |
| Max. conductor ø | 34 |
| Safety to EN61010 | CAT II 1000 V |
| Measuring function | Continuity tester |
| VAC resolution | 1000000 |
| Description | Current clamp meter 600 AAC |
| Dimensions L x W x H | 200 x 76 x 41 mm |
| RoHS | Compliant |
No datasheet is available for this part.