Appa APPAA18PLUS technical specifications.
| Type of measurement | TRMS AC+DC |
| AAC max. | 600 |
| ADC max. | 600 |
| VAC max. | 1000 |
| VDC max. | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Appa APPAA18PLUS to view detailed technical specifications.
No datasheet is available for this part.