Meter, AC/DC Current Transducer, 600 Amps, CAT II 600V, With Carrying Case
Appa ICA32N technical specifications.
| Max DC Current | 600A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
No datasheet is available for this part.