ICM133R Clampmeter; Max Current 1000A ac CAT III 600 V
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 51mm |
| Length | 275mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 420g |
| Width | 90mm |
| RoHS | Not Compliant |