ICM135R Clampmeter; Max Current 600A acCAT III 600 V
Appa ICM135R technical specifications.
| Display Type | LCD |
| Height | 50mm |
| Length | 220mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 360g |
| Width | 76mm |
| RoHS | Not Compliant |
No datasheet is available for this part.