Multimeter, Digital, 9999 Count Display, 0.4-1000 VDC, 4-750 VAC, With Holster
Appa IDM103N technical specifications.
| Height | 55mm |
| Length | 100mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 620g |
| Width | 212mm |
| RoHS | Not Compliant |
No datasheet is available for this part.