Multimeter, Digital, 2000 Count Display, 10A AC/DC, 600 VAC/DC, 200 kHz
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 50mm |
| Length | 95mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 550g |
| Width | 192mm |
| RoHS | Not Compliant |