This SPDT switch features a square button actuator and a panel mount termination style. It has a maximum current rating of 7.5 amps at 115VAC or 28VDC and a maximum operating temperature range of -40 to 71 degrees Celsius. The switch has an electrical life of 50,000 cycles and a panel cutout dimension of 17.68 square millimeters.
Applied Avionics LED-41-11-NA3-E1423 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 7.5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Illumination Type | LED |
| Panel Cutout Dimensions | 17.68(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Applied Avionics LED-41-11-NA3-E1423 to view detailed technical specifications.
No datasheet is available for this part.