This DPDT pushbutton switch features a square button actuator and a maximum current rating of 4 amps at 28 volts DC. It has a termination style of quick connect and is designed for panel mount applications. The switch has an electrical life of 50,000 cycles and operates over a temperature range of -40 to 71 degrees Celsius. It is available in an illuminated and non-illuminated configuration.
Applied Avionics LED-42-14-HK-E0J90 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Illumination Type | LED |
| Panel Cutout Dimensions | 17.68(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Applied Avionics LED-42-14-HK-E0J90 to view detailed technical specifications.
No datasheet is available for this part.