This panel mount illuminated pushbutton switch features a 4PDT configuration and a maximum DC voltage rating of 28V. The switch has a momentary contact function and is illuminated by an LED. It is designed for panel mounting and has a straight body orientation.
Applied Avionics LED-7A-11-SAE-E27FD technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Square Button |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Applied Avionics LED-7A-11-SAE-E27FD to view detailed technical specifications.
No datasheet is available for this part.