This panel mount switch features a DPDT configuration with a square button actuator and a maximum DC voltage rating of 28V. It has a momentary contact function and is illuminated by an LED. The switch is designed for panel mounting with a straight body orientation and a connector termination style. It is suitable for use in a variety of applications where a reliable and easily accessible switch is required.
Applied Avionics LED-EM-11-KAB-E275J technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Applied Avionics LED-EM-11-KAB-E275J to view detailed technical specifications.
No datasheet is available for this part.