This 28V 4PDT pushbutton switch features a rectangular button actuator and LED illumination. It has a panel mount termination style and a maximum operating temperature range of -55°C to 85°C. The switch has an electrical life of 50,000 cycles and a straight body orientation. It is suitable for use in applications where a momentary contact switch is required.
Applied Avionics LR3-7A-11-KB-E27FG technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Rectangular Button |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Panel Cutout Dimensions | 17.68(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Applied Avionics LR3-7A-11-KB-E27FG to view detailed technical specifications.
No datasheet is available for this part.