Switch Push Button N.O./N.C. DPDT Square Button 28VAC 28VDC Momentary Contact Panel Mount Connector
Applied Avionics LR3-EM-11-KB-E264N technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Applied Avionics LR3-EM-11-KB-E264N to view detailed technical specifications.
No datasheet is available for this part.