The S2060C is a commercial temperature interface IC with 64 terminals, a maximum supply current of 235mA, and a nominal supply voltage of 3.3V. It is packaged in a 64-pin QFP package with dimensions of 10mm width and 10mm length. The IC operates within a temperature range of 0 to 70 degrees Celsius. It is designed for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Applied Micro S2060C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Applied Micro S2060C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 235 |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Applied Micro S2060C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.