This industrial IC features 80 terminals and a quad terminal position, with a JEDEC package code of S-PQFP-G80. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5V. The IC is packaged in a 14mm x 14mm HQFP, QFP80, 0.7SQ format.
Applied Micro S3005D-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Applied Micro S3005D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.