The S3021A is a commercial-grade quad IC from Applied Micro, featuring a 52-pin LQFP package. It operates within a temperature range of 0 to 70°C and is designed for use with a 5V supply voltage. The device has a maximum supply current of 270mA. The S-PQFP-G52 JEDEC package code indicates its quad flatpack configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 270 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |