The SC3318S-1 is a 28-pin commercial temperature low skew clock driver IC from Applied Micro, operating between 0°C and 70°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. The device has a minimum frequency of 80 MHz and is available in a SOP28 package. It is a single-function device with a dual terminal position.
Applied Micro SC3318S-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | SC33 |
| fmax-Min | 80 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Applied Micro SC3318S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.