
DC Power Cords ENCODER CABLE 10ft
Applied Motion 3004-195-10 technical specifications.
| Connector Type A | Plug |
| Connector Type B | D-Sub |
| Gender | Female to Male |
| Jacket Material | PVC |
| Length | 10foot |
| Mount | Cable |
| Number of Conductors | 15 |
| Series | 3004 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.