Stepper Motors 1.54 In., 8.5 VDC 0.6 Amps
Checking distributor stock and pricing after the page loads.
Applied Motion 5017-009 technical specifications.
| Brand | Applied Motion |
| Dimensions | 39.12 mm x 41.91 mm x 41.91 mm |
| Manufacturer | Applied Motion |
| Product Category | Stepper Motors |
| RoHS | No |
| Step Angle | 1.8 deg |
| Rotor Inertia | 3.82 oz-in-sq |
| RoHS | Not Compliant |