Stepper Motors 1.54 8.5V .57 Amp 31.1 Trq Dbl Shaft
Checking distributor stock and pricing after the page loads.
Applied Motion 5017-009D technical specifications.
| Brand | Applied Motion |
| Dimensions | 39.12 mm x 41.91 mm x 41.91 mm |
| Manufacturer | Applied Motion |
| Product Category | Stepper Motors |
| RoHS | No |
| Step Angle | 1.8 deg |
| Rotor Inertia | 3.82 oz-in-sq |
| RoHS | Not Compliant |