Stepper Motors 5.1 Length 3.5V Dual Shaft
Applied Motion 5034-369D technical specifications.
| Manufacturer | Applied Motion |
| Product Category | Stepper Motors |
| RoHS | Details |
| Brand | Applied Motion |
| Step Angle | 1.8 deg |
| Rotor Inertia | 2.65 oz-in-sq |
| Dimensions | 129.54 mm x 82.8 mm x 82.8 mm |
| Part # Aliases | HT34-489D |
| RoHS | Compliant |
Download the complete datasheet for Applied Motion 5034-369D to view detailed technical specifications.
No datasheet is available for this part.