
Stepper Motors 1.18 IN 2.4 TORQUE
Applied Motion HT08-020 technical specifications.
| Current Rating | 350mA |
| Height | 20mm |
| Length | 29.972mm |
| Package Quantity | 1 |
| Series | HT |
| Voltage Rating | 2.8V |
| DC Rated Voltage | 2.8V |
| Weight | 1.587328oz |
| Width | 20mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.