Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
APPLIED MOTION
HT17-075
Datasheet
Applied Motion
HT17-075
Volume Production
Stepper Motors 1.85in 62.8 Torque
Electromechanical
Motors & Drives
Electromechanical
Motors & Drives
Motors
Stepper Motors
Stepper Motors 1.85in 62.8 Torque
Voltage Rating
5.7V
Current Rating
850mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
850mA
Series
HT
Voltage Rating
5.7V
DC Rated Voltage
5.7V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account