
Stepper Motors 1.90in 62.3 Torque 5.6VDC .85A DBL SHFT
Applied Motion HT17-275D technical specifications.
| Current Rating | 850mA |
| Series | HT |
| Voltage Rating | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Applied Motion HT17-275D to view detailed technical specifications.
No datasheet is available for this part.