Stepper Motors 2.13in 177.0 Torque Dbl Shaft w/Encoder
Applied Motion HT23-397D-ZAA technical specifications.
| Brand | Applied Motion |
| Manufacturer | Applied Motion |
| Product Category | Stepper Motors |
| RoHS | Details |
| Step Angle | 1.8 deg |
| Rotor Inertia | 4.25 oz-in-sq |
| RoHS | Compliant |
No datasheet is available for this part.