The RCR303A is a 5-pin screw mount IR receiver IC from Applied Wireless. It operates over a temperature range of -20°C to 60°C and can withstand supply voltages from 9V to 16V. The device has a typical operating supply voltage of 12V. The RCR303A is packaged in a 43mm x 28mm x 11mm package with a seated plane height of 11mm.
Sign in to ask questions about the Applied Wireless RCR303A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Applied Wireless RCR303A technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 43 |
| Package Width (mm) | 28 |
| Package Height (mm) | 11 |
| Seated Plane Height (mm) | 11 |
| Mounting | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 16V |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12V |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
Download the complete datasheet for Applied Wireless RCR303A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.