The RCR303B is a 5-pin screw mount RF IC from Applied Wireless. It operates over a temperature range of -20 to 60°C and can be supplied with a voltage between 9 and 16V. The device has a package size of 43x28x11mm, with a seated plane height of 11mm. It is designed for use in RF applications.
Sign in to ask questions about the Applied Wireless RCR303B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Applied Wireless RCR303B technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 43 |
| Package Width (mm) | 28 |
| Package Height (mm) | 11 |
| Seated Plane Height (mm) | 11 |
| Mounting | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 16V |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12V |
| EU RoHS | No |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Applied Wireless RCR303B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.