This 5-pin screw mount RF IC from Applied Wireless is designed for use in a variety of applications. It operates over a temperature range of -20°C to 60°C and can be powered with a supply voltage between 9V and 16V. The device is packaged in a screw mount configuration, providing a secure and reliable connection to the printed circuit board.
Sign in to ask questions about the Applied Wireless RCR433B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Applied Wireless RCR433B technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 43 |
| Package Width (mm) | 28 |
| Package Height (mm) | 11 |
| Seated Plane Height (mm) | 11 |
| Mounting | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 16V |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12V |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
Download the complete datasheet for Applied Wireless RCR433B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.