Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
APTIV PLC
12129691
Datasheet
Aptiv PLC
12129691
Active
Transmission Temperature Sensor
Sensors & Transducers
Environmental Sensors
Sensors & Transducers
Environmental Sensors
Humidity & Moisture Sensors
Relative Humidity
Transmission Temperature Sensor
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Function
Temp Sensor
Min Operating Temperature
-40
°C
Max Operating Temperature
135
°C
Typical Operating Supply Voltage
5
V
Pin Count
2
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account