Checking distributor stock and pricing after the page loads.
Aptiv PLC 12129909 technical specifications.
| Shape | Round |
| Color | Black |
| Conductivity | No |
| Outside Diameter (Metric) | 36.25mm |
| Outside Diameter (Imperial) | 1.427in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.