Hex Bolts Hex Head 1.54mm Carbon Steel Zinc Automotive
Aptiv PLC 15492602 technical specifications.
| Type | Hex |
| Head Type | Hex |
| Material | Carbon Steel |
| Finish | Zinc |
| Body Length (Metric) | 1.54mm |
| Body Length (Imperial) | 0.06in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.