Sign in to ask questions about the Arcol HS1075RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcol HS1075RJ technical specifications.
| Number of Terminals | 2 |
| Package Length | 15.9 |
| Tolerance | 5 |
| Package Width | 16.5 |
| Package Height | 8.8 |
| Manufacturer Series | HS10(G,H,JTOL) |
| Series | HS |
| Resistance | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Arcol HS1075RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.