
ARCOLECTRIC SWITCHES C0345RAAAA Fuse Holder, 250 V, 16 A, Cartridge Fuse Holder, Quick Connect, 1
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Arcolectric C0345RAAAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 16A |
| Fuse Current | 16A |
| Height | 54.1mm |
| Length | 54.1mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Arcolectric C0345RAAAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.