The C1300ABBB-B is a 24V DC rated, 20A current rated SPST on-off rocker switch from Arcolectric. It features a panel mount with quick connect termination and is available in quantities of 100 in bulk packaging. The switch is part of the 1300 series and is suitable for use with 250V AC voltages.
Checking distributor stock and pricing after the page loads.
| Current Rating | 20A |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1300 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |