
This DPST rocker switch features a maximum voltage rating of 250V AC and is designed for panel mount applications with quick connect termination. The switch has an electrical life of 50,000 cycles and is available with orange illumination. The housing and actuator colors are black and orange, respectively. The switch is suitable for use in various environments, including those with high illumination requirements.
Arcolectric C1353AABA2-G72 technical specifications.
| Actuator Color | Orange |
| Electrical Life | 50000Cycles |
| Housing Color | Black |
| Illumination Color | Orange |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1353AABA2-G72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
