
The C1353ATNAN is a DPST panel switch from Arcolectric with a red illumination color and brass contact material. It operates within a temperature range of 0 to 85°C and features a quick connect termination. This switch is compliant with RoHS regulations but does not meet the requirements for SVHC compliance.
Arcolectric C1353ATNAN technical specifications.
| Color | Red |
| Contact Material | Brass |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1350 |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.