
ARCOLECTRIC C1553PTNAB Rocker Switch, Illuminated, DPST, Off-On, Black, Panel, 16 A
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |