The C1570WABB-B is a 24V DC rated voltage, 20A current rating, DPDT throw configuration, on-off-on switch with a snap-in panel mount. It features a quick connect termination and is available in a bulk packaging quantity of 250. The switch is part of the 1550 series from Arcolectric.
Checking distributor stock and pricing after the page loads.
| Current Rating | 20A |
| Mount | Panel, Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 1550 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |