Switch Detect Spst-nc 200MA 125V
Arcolectric C3005CB technical specifications.
| Current Rating | 200mA |
| Electrical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C3005CB to view detailed technical specifications.
No datasheet is available for this part.