
ARCOLECTRIC C3920BAAAA Toggle Switch, Non Illuminated, SPDT, On-Off-On, Panel, 16 A
Arcolectric C3920BAAAA technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Metal |
| Color | Black |
| Contact Current Rating | 20A |
| Contact Material | Brass |
| Height | 29.5mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Screw, Panel |
| Reach SVHC Compliant | No |
| Series | 3900 |
| Termination | Tab |
| Throw Configuration | SPDT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C3920BAAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.