SWITCH, PUSHBUTTON, SPST, 16A, 250VAC; Contact Configuration:SPST; Switch Operation:On-Off; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; Contact Current Max:16A; Switch Terminals:Quick Connect; Product Range:- ;RoHS Compliant: Yes
Arcolectric H8300ABBB-B technical specifications.
| Current Rating | 13A |
| Electrical Life | 10000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 8300 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.