
ARCOLECTRIC R13-112BNAA Rocker Switch, Illuminated, SPST, Off-(On), Red, Panel, 10 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Arcolectric R13112BNAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 10A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric R13112BNAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.