Constant Section (Snap Ring) Stainless Steel External Fixation 1.18in ID 1.73in OD
Arconic FX10-1525 technical specifications.
| Type | Constant Section (Snap Ring) |
| Material | Stainless Steel |
| Fixation | External |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Arconic FX10-1525 to view detailed technical specifications.
No datasheet is available for this part.