
Uno Development Board featuring an ATmega328 microcontroller. Operates at a maximum clock rate of 16 MHz, offering 2KB of RAM and 1KB/32KB of EEPROM/Flash program memory. Includes 1 USB port and 14 GPIO pins for versatile prototyping.
Sign in to ask questions about the Arduino A000066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arduino A000066 technical specifications.
| Type | Uno Development Board |
| Supported Device | ATmega328 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 16MHz |
| RAM Size | 2KB |
| Program Memory Size | 1KB/32KB |
| Program Memory Type | EEPROM/Flash |
| USB | 1 |
| GPIO | 14 |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | EEPROM/Flash |
| Daughter Cards | No |
| Main Processor | ATmega328P |
| Coprocessor | ATMega16U2 |
| CPU Speed (ATmega328P) | 16MHz |
| Flash Memory (ATmega328P) | 32kB |
| SRAM (ATmega328P) | 2KB |
| EEPROM (ATmega328P) | 1kB |
| Flash Memory (ATMega16U2) | 16kB |
| SRAM (ATMega16U2) | 512B |
| EEPROM (ATMega16U2) | 512B |
| Operating Voltage | 2.7-5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Input Voltage (VIN pad) | 20V |
| Max Input Voltage (USB connector) | 5.5V |
| Max Power Consumption | mA |
| Digital I/O Pins | 14 |
| Analog Input Pins | 6 |
| PWM Channels | 6 |
| USB Connector Type | USB B |
| Power Jack | 2.1x5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Arduino A000066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.