Arduino A000002 technical specifications.
| Frequency | 2.4GHz |
| Interface | I2C, SPI |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
