
8-bit AVR microcontroller development board featuring an ATmega328 MCU. Offers 14 digital I/O pins with 6 PWM outputs and operates at 3.3V. Includes a Mini USB B connector for connectivity. This evaluation kit is designed for digital signal processing applications.
Arduino A000005 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Series | AVR® ATmega |
| Weight | 0.358383oz |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
