Arduino A000009 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.102inch |
| Length | 3.425inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 2.52inch |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
