Arduino A000046 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Number of Bits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
