Arduino A000048 technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| RAM Size | 2048B |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
