Arduino A000049 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
